| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-521-168 |
306-030-521-168
| Heilind Number: | EDA306-030-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-521-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with this Card Edge Connector, featuring a vibrant green color for easy identification. Designed for efficiency, it boasts a 5 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With Copper Alloy contacts and a pitch of .156 inches, it ensures reliable performance in various applications. The single centerline row configuration with 30 positions offers seamless board-to-board connections. Perfect for straight mounting, it operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.

