| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-521-178 |
306-030-521-178
| Heilind Number: | EDA306-030-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for streamlined circuit board assemblies. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a wide range of environments. With a 5 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring a single centerline row configuration with 30 positions, it offers seamless integration for your PCB layout. The .156-inch pitch and straight mount orientation facilitate easy assembly, while operating flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential connector.

