| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-400-102 |
306-031-400-102
| Heilind Number: | EDA306-031-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-400-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With a contact material of Copper Alloy, it ensures efficient power transmission, while the .156-inch pitch and 31 positions offer versatile connectivity options. Designed for straight mount orientation and single centerline row spacing, this connector is ideal for a wide range of applications. Its 5A amperage and operating temperature range of -40 to 105 °C make it suitable for demanding environments. Upgrade your device's connectivity with this essential component.

