| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-400-103 |
306-031-400-103
| Heilind Number: | EDA306-031-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy ensuring reliable conductivity, it offers a maximum amperage of 5 A. Boasting 31 positions in a single centerline row configuration, it provides ample connectivity options for your board-to-board applications. The .156-inch pitch and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of industrial applications.

