| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-400-158 |
306-031-400-158
| Heilind Number: | EDA306-031-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-400-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for maximum efficiency, this connector features a single centerline row layout with 31 positions, ensuring precise alignment and secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating environments with temperatures ranging from -40 to 105 °C. The green color not only adds a sleek touch but also aids in easy identification during installation. With a pitch of .156 inches and straight mount orientation, it facilitates seamless board-to-board connections, making it an essential choice for your electronic projects. Trust in the quality and versatility of our Card Edge Connector to streamline your PCB assembly process.

