| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-420-107 |
306-031-420-107
| Heilind Number: | EDA306-031-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-420-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile component designed to facilitate seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single centerline row configuration and a pitch of .156 inches, it offers reliable connectivity for various applications. Crafted with copper alloy contacts, it ensures efficient power transmission, with an amperage rating of 5 A. This connector is ideal for use in a wide range of environments, thanks to its operating temperature range of -40 to 105°C. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connector is a dependable solution for your connectivity needs.

