| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-421-101 |
306-031-421-101
| Heilind Number: | EDA306-031-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-421-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this high-performance connector features a single centerline row with 31 positions, ensuring optimal functionality for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers both durability and aesthetics. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision for all your board-to-board PCB connection needs.

