306-031-421-107

Heilind Number:EDA306-031-421-107
Manufacturer:EDAC
Manufacturer Number:306-031-421-107
ECAD Model:
3D Model

Description:

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-031-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-031-421-107

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector, a vital component for seamless integration onto PCBs. Featuring a vibrant green hue, it not only stands out visually but also boasts high performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation in various environments. With 31 positions and a .156-inch pitch, it offers ample space for secure connections. The copper alloy contact material guarantees efficient signal transmission, while the single centerline row configuration simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and precision to streamline your board-to-board connections effortlessly.