| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-500-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-500-103 |
306-031-500-103
| Heilind Number: | EDA306-031-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-500-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. The copper alloy contacts ensure efficient power transmission, with a 5 A amperage rating suitable for various applications. With a pitch of .156 inches and 31 positions, it offers ample connectivity options for your PCB projects. Designed for straight mounting orientation, it's ideal for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your toolkit for dependable board-to-board connections.

