| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-500-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-500-178 |
306-031-500-178
| Heilind Number: | EDA306-031-500-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-500-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient connectivity. With a pitch of .156 inches and 31 positions, it accommodates intricate PCB layouts with ease. Its straight mount orientation and single centerline row spacing offer convenience in installation, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee reliable functionality in diverse environments. Trust in this green-colored connector to streamline your board-to-board connections with precision and durability. Elevate your electronic projects with this essential component, perfect for a variety of applications.

