| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-520-101 |
306-031-520-101
| Heilind Number: | EDA306-031-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-520-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance component designed for seamless integration. Crafted with precision and durability in mind, this connector boasts a vibrant green color and a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both visual appeal and safety compliance. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its 5 A amperage rating offers ample power capacity. Featuring a single Centerline Row with 31 positions, it's perfect for various board-to-board connections. The .156-inch pitch and straight mount orientation provide ease of installation, while its operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in the quality and efficiency of our Card Edge Connector for all your PCB assembly needs.

