| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-520-158 |
306-031-520-158
| Heilind Number: | EDA306-031-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-520-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Discover seamless connectivity with our Card Edge Connector, a vital component for PCB assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures durability and reliability in demanding environments. Featuring a single centerline row with 31 positions and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB designs with this essential connectivity solution.

