| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-520-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-520-168 |
306-031-520-168
| Heilind Number: | EDA306-031-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-520-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for optimal performance, it features 31 positions in a single centerline row configuration, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity for consistent connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in its 5A amperage capacity and straight mount orientation for secure and stable PCB connections, making it a must-have in your electronic assembly arsenal.

