306-031-520-178

Heilind Number:EDA306-031-520-178
Manufacturer:EDAC
Manufacturer Number:306-031-520-178
ECAD Model:
3D Model

Description:

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-031-520-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-031-520-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. This green connector boasts a sleek, space-saving design with a single centerline row configuration, perfect for efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in harsh operating environments with temperatures ranging from -40 to 105°C. With 31 positions and a .156-inch pitch, it offers ample connectivity options for your projects. The copper alloy contacts ensure secure and efficient data transfer, while the straight mount orientation simplifies installation. Trust in our connector for seamless and high-speed electronic connections.