| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-521-102 |
306-031-521-102
| Heilind Number: | EDA306-031-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Expertly crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding industrial environments. Boasting a vibrant green color, it stands out on your circuit board for easy identification. With a generous 31 positions and a pitch of .156 inches, it accommodates multiple connections with precision. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its high amperage rating of 5A and single centerline row spacing for optimal power delivery. Elevate your PCB assembly with this essential component, designed for quality and longevity.

