| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-521-103 |
306-031-521-103
| Heilind Number: | EDA306-031-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-521-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with our Card Edge Connector. Designed for reliable performance, this green connector features a single centerline row for efficient board-to-board PCB connections. With 31 positions and a .156-inch pitch, it offers ample space for secure contact. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure durability, even in harsh environments. Operating within a wide temperature range of -40 to 105°C, this connector is versatile and dependable. Ideal for various applications in the electronics industry, it guarantees seamless data transmission and power supply with a 5A amperage rating. Upgrade your connectivity solutions with this essential component.

