| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-521-107 |
306-031-521-107
| Heilind Number: | EDA306-031-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-521-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its copper alloy contacts support reliable power transmission, while the .156-inch pitch and single centerline row spacing streamline the assembly process. With 31 positions available, it offers ample connectivity options for your application. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial environments. Trust in its straight mount orientation to facilitate easy installation, making it a versatile choice for board-to-board connections. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

