| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-521-112 |
306-031-521-112
| Heilind Number: | EDA306-031-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features a vibrant green hue, adding a pop of color to your assembly. Its robust housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a current rating of 5 A, it supports efficient power transmission. The Copper Alloy contact material guarantees reliable signal conductivity, while its .156-inch pitch and single Centerline Row spacing offer optimal compatibility for your board-to-board connections. Boasting 31 positions in a straight mount orientation, this connector facilitates streamlined installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of environments. Elevate your electronic designs with this essential component.

