| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-521-168 |
306-031-521-168
| Heilind Number: | EDA306-031-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-521-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted with durability in mind, this connector boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring reliable performance in diverse operating environments. With a single centerline row design featuring 31 positions and a pitch of .156 inches, it offers precise connectivity for your electronic devices. The vibrant green color not only adds a pop of visual appeal but also serves as a quick identifier in complex assemblies. Rated for an amperage of 5A and capable of withstanding temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation and center row spacing streamline installation, making it a go-to choice for professionals in the field. Upgrade your connectivity with our Card Edge Connector and experience heightened efficiency in your PCB setups.

