| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-031-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-031-521-178 |
306-031-521-178
| Heilind Number: | EDA306-031-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-031-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connection setup with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a vibrant green hue, adding a pop of color to your electronic assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and single centerline row spacing facilitate easy installation. Boasting 31 positions in a straight mount orientation, it offers ample connectivity options. Operating flawlessly between -40 and 105 °C, it's suitable for a wide range of applications. Elevate your connector game with this essential component, a must-have in any professional setup.

