| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-032-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-032-400-168 |
306-032-400-168
| Heilind Number: | EDA306-032-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-032-400-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single centerline row with 32 positions, offering ample space for your board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures durability and a secure fit. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and straight mount orientation allow for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for efficient and stable performance.

