| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-032-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-032-420-104 |
306-032-420-104
| Heilind Number: | EDA306-032-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-032-420-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a current rating of 5 A and precision-engineered copper alloy contacts, it ensures reliable power transmission. The single centerline row with 32 positions offers ample connectivity options, while the .156-inch pitch guarantees secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications in the electronics industry. Upgrade your setup with this high-quality connector, perfect for maintaining signal integrity and efficiency in your projects.

