| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-032-420-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-032-420-112 |
306-032-420-112
| Heilind Number: | EDA306-032-420-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-032-420-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 5 A, it ensures reliable operation even in demanding applications. The copper alloy contact material provides efficient signal transfer, while the .156 inch pitch and single centerline row spacing offer seamless integration into your circuitry. Suitable for straight mount orientation, this connector boasts 32 positions, facilitating versatile connectivity options. Operating smoothly in a wide temperature range of -40 to 105°C, it guarantees consistent performance in any environment. Elevate your PCB design with this essential component.

