| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-032-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-032-420-168 |
306-032-420-168
| Heilind Number: | EDA306-032-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-032-420-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector – a vital component for seamless board-to-board communication. Boasting a vibrant green hue, this connector is not only visually striking but also power-packed with a 5 A amperage capacity, ensuring robust performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 32 positions available in a single centerline row configuration, this connector offers ample connectivity options for your electronic devices. The copper alloy contact material and .156-inch pitch further enhance its efficiency, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your circuitry with this essential connector and experience seamless data transfer like never before.

