| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-032-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-032-421-108 |
306-032-421-108
| Heilind Number: | EDA306-032-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-032-421-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this reliable Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it not only stands out visually but also ensures easy identification during assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a contact material of Copper Alloy, it facilitates efficient power transmission, while its .156-inch pitch allows for precise alignment on the PCB. Boasting 32 positions in a single centerline row, it offers ample connectivity options for various components. Suitable for straight mounting orientation, it simplifies installation on the board. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.

