| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-032-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-032-421-178 |
306-032-421-178
| Heilind Number: | EDA306-032-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-032-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this essential component ensures seamless communication between boards. With a high amperage rating of 5A, it offers reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The copper alloy contact material ensures optimal conductivity. With 32 positions and a pitch of .156 inches, it allows for efficient data transfer. Designed for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Trust in this connector to enhance connectivity in your electronic projects.

