| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-032-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-032-520-103 |
306-032-520-103
| Heilind Number: | EDA306-032-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-032-520-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector combines functionality with visual appeal. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient conductivity. The .156-inch pitch and single centerline row spacing offer easy and precise installation, while the straight mount orientation accommodates various setup requirements. With 32 positions available in the center row, it provides ample connectivity options for your applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Upgrade your PCB connectivity with this essential component, perfect for a range of electronic projects.

