| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-032-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-032-520-112 |
306-032-520-112
| Heilind Number: | EDA306-032-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-032-520-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while the Copper Alloy contacts guarantee secure and efficient connections. With 32 positions and a pitch of .156 inches, this connector is perfect for high-density applications. The straight mount orientation and single centerline row spacing offer easy integration, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic designs.

