| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-032-520-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-032-520-168 |
306-032-520-168
| Heilind Number: | EDA306-032-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-032-520-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a maximum amperage of 5 A, it ensures reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Its center row layout and single row spacing of .156 inches make it easy to integrate into circuit boards. With 32 positions available, it provides ample room for connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB with this high-quality connector, a must-have for seamless board-to-board connections.

