| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-032-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-032-520-178 |
306-032-520-178
| Heilind Number: | EDA306-032-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-032-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability in various environments. With a pitch of .156 inches and 32 positions, this connector offers seamless integration for your electronic projects. The copper alloy contact material ensures efficient power transmission, while its straight mount orientation and single centerline row spacing provide easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this essential component.

