Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 306-032-521-101 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 32 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA306-032-521-101 |
306-032-521-101
Heilind Number: | EDA306-032-521-101 |
Manufacturer: | EDAC |
Manufacturer Number: | 306-032-521-101 |
ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design, it accommodates 32 positions in a single centerline row, ideal for space-efficient installations. Crafted with precision, it boasts copper alloy contacts and a pitch of .156 inches, guaranteeing secure and efficient connectivity. Suitable for a wide range of applications, it offers a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this high-quality Card Edge Connector, the perfect choice for seamless and stable connections.