| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-032-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-032-521-104 |
306-032-521-104
| Heilind Number: | EDA306-032-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-032-521-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a center row configuration and single centerline spacing, it offers easy installation on your circuit board. Crafted from durable Copper Alloy, the 32-position connector ensures efficient power transmission at an amperage of 5A. Its .156-inch pitch and straight mount orientation facilitate precise alignment, while an operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Elevate your connectivity solutions with this essential component.

