| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-032-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-032-521-107 |
306-032-521-107
| Heilind Number: | EDA306-032-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-032-521-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a essential component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts reliable performance in a range of environments, withstanding temperatures from -40 to 105 °C. Featuring a single centerline row design with 32 positions, it ensures optimal connectivity with a pitch of .156 inches. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 5 A. Suitable for straight mounting orientation, this connector is a must-have for your electronic assembly projects.

