| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-400-102 |
306-033-400-102
| Heilind Number: | EDA306-033-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-400-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees optimal conductivity for your circuitry. The 33 positions, arranged in a single centerline row, offer ample connectivity options for your PCB layout. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial environments. Trust in its 5A amperage rating and straight mount orientation for efficient power transmission. Elevate your project with this essential component, meticulously engineered for performance and longevity.

