| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-400-103 |
306-033-400-103
| Heilind Number: | EDA306-033-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your devices with our Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, this connector ensures secure and efficient signal transmission. With a pitch of .156 inches and a total of 33 positions, it offers ample connectivity options for your PCB assemblies. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Its single centerline row spacing and straight mount orientation make it easy to integrate into your designs. Upgrade your connectivity solutions with this essential component.

