| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-400-104 |
306-033-400-104
| Heilind Number: | EDA306-033-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-400-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for up to 33 positions in a single center row configuration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Trust in its 5A amperage rating and .156-inch pitch for efficient power transmission, while its straight mount orientation guarantees easy installation. Upgrade your PCB setup with this high-quality connector, a must-have in any professional workspace.

