| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-400-107 |
306-033-400-107
| Heilind Number: | EDA306-033-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-400-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 5 A, it ensures reliable power transmission in various applications. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transfer. Boasting 33 positions in a single centerline row configuration, it offers ample connectivity options. The .156-inch pitch and straight mount orientation facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both industrial and commercial use. Trust in this connector for robust and dependable connections in your electronic projects.

