| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-400-168 |
306-033-400-168
| Heilind Number: | EDA306-033-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-400-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for added safety. With a contact material of Copper Alloy and a current rating of 5 A, it ensures reliable power transmission. Featuring a pitch of .156 inches and a single centerline row configuration, it offers seamless integration onto your board. With 33 positions and straight mount orientation, it caters to diverse connectivity needs. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees long-term performance. Elevate your electronic projects with this essential component.

