| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-400-178 |
306-033-400-178
| Heilind Number: | EDA306-033-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in challenging environments. With a vibrant green color and sleek straight mount orientation, it not only delivers functionality but also adds a touch of sophistication to your setup. Boasting a contact material of Copper Alloy, it guarantees optimal conductivity, while the .156-inch pitch and single centerline row spacing offer precise alignment. With 33 positions available, it provides ample connectivity options for your circuitry. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for various industries, from telecommunications to automotive. Upgrade your PCB assembly with this essential component and experience seamless data transfer like never before.

