| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-420-101 |
306-033-420-101
| Heilind Number: | EDA306-033-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-420-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and reliability. With a contact material of Copper Alloy, it ensures efficient power transmission, while the .156-inch pitch and single centerline row spacing offer precise alignment. Boasting 33 positions in a straight mount orientation, it facilitates seamless board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this essential component.

