| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-420-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-420-112 |
306-033-420-112
| Heilind Number: | EDA306-033-420-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-420-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With a current rating of 5 A and contact material made of Copper Alloy, this connector guarantees secure and efficient power transmission. Its 33 positions, arranged in a single centerline row with a .156-inch pitch, offer ample connectivity options. Designed for straight mount orientation, it is easy to install and suits various PCB applications. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial settings. Elevate your connectivity solutions with this high-quality component.

