| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-420-158 |
306-033-420-158
| Heilind Number: | EDA306-033-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-420-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with a high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With a current rating of 5 A, it facilitates efficient power transmission while maintaining safety standards. The precision-engineered Copper Alloy contacts, arranged in a single centerline row with 33 positions, guarantee optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse environments. Ideal for board-to-board connections, this connector, with a pitch of .156 in, offers a secure and stable link, making it a must-have for your electronic assembly projects.

