| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-420-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-420-178 |
306-033-420-178
| Heilind Number: | EDA306-033-420-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-420-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any operating environment. With a current rating of 5 A and copper alloy contacts, it provides efficient power transmission. The 33-position, single centerline row layout offers ample connectivity options, while the .156-inch pitch facilitates easy insertion. Suitable for straight mounting, it accommodates a wide range of applications. Operating within a temperature range of -40 to 105 °C, this connector guarantees performance in harsh conditions. Upgrade your PCB design with this essential component for optimal functionality.

