| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-421-102 |
306-033-421-102
| Heilind Number: | EDA306-033-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-421-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a green housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With a single centerline row arrangement and a total of 33 positions, this connector ensures efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while its 5A amperage rating meets power requirements with ease. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in this high-quality connector to streamline your PCB connectivity needs.

