| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-421-108 |
306-033-421-108
| Heilind Number: | EDA306-033-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-421-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this Card Edge Connector. Designed for precision and durability, it features a single centerline row configuration with 33 positions, ensuring seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh operating environments ranging from -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission at an amperage of 5 A. Whether for industrial machinery or consumer electronics, this green connector is a vital component for seamless PCB integration.

