| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-421-158 |
306-033-421-158
| Heilind Number: | EDA306-033-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-421-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and versatile solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a single centerline row with 33 positions, offering ample connectivity options. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures robust and efficient signal transmission. With a pitch of .156 inches and a straight mount orientation, it's easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in the efficiency and durability of this green-colored connector for all your connectivity needs.

