| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-500-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-500-168 |
306-033-500-168
| Heilind Number: | EDA306-033-500-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-500-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Engineered for optimal power transfer, it supports an amperage of 5A and features precision-molded Copper Alloy contacts. With 33 positions arranged in a single centerline row, it offers efficient signal transmission. Its .156-inch pitch and straight mount orientation ensure easy installation, while its rugged construction guarantees reliable operation in harsh environments. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.

