| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-520-103 |
306-033-520-103
| Heilind Number: | EDA306-033-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-520-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting a single centerline row with 33 positions, it offers ample connectivity options for your circuit board. The green color and straight mount orientation make it easy to identify and install. Tested for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Trust in this high-quality connector for your board-to-board connections.

