| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-520-104 |
306-033-520-104
| Heilind Number: | EDA306-033-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-520-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB assembly with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a sleek finish and a durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single centerline row with 33 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and straight mount orientation allow for easy installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your connectivity solutions with this essential component.

