| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-520-158 |
306-033-520-158
| Heilind Number: | EDA306-033-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-520-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration into PCB assemblies, this green connector features a single centerline row layout with thirty-three positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and durable copper alloy contacts, it guarantees reliable performance even in harsh operating conditions. With a pitch of .156 inches and a straight mount orientation, it offers easy installation and secure connectivity. Engineered for versatility and longevity, this connector is a must-have component for your electronic projects.

